Parametric Equivalent

TLC69628QDCARQ1 | |
|---|---|
DigiKey Part Number | 296-TLC69628QDCARQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC69628QDCARQ1 |
Description | IC LED DVR LINEAR 60MA 56HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 48 Output Linear Constant Current Analog, PWM Dimming 60mA 56-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 48 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 16V | |
Current - Output / Channel | 60mA | |
Frequency | 33MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-HTSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥606.93800 | ¥1,517,345 |
| Unit Price without JCT: | ¥606.93800 |
|---|---|
| Unit Price with JCT: | ¥667.63180 |

