
KTE7200EUAK-DA-TB | |
|---|---|
DigiKey Part Number | 2763-KTE7200EUAK-DA-TBTR-ND - Tape & Reel (TR) 2763-KTE7200EUAK-DA-TBCT-ND - Cut Tape (CT) 2763-KTE7200EUAK-DA-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTE7200EUAK-DA-TB |
Description | LOW COST 5W WIRELESS POWER RECEI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 24-TQFN55 (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Wireless Power Receiver | |
Current - Supply | 10mA | |
Voltage - Supply | 3.6V ~ 10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WQFN Exposed Pad | |
Supplier Device Package | 24-TQFN55 (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥556.00000 | ¥556 |
| 10 | ¥363.30000 | ¥3,633 |
| 25 | ¥312.84000 | ¥7,821 |
| 100 | ¥256.25000 | ¥25,625 |
| 250 | ¥228.71200 | ¥57,178 |
| 500 | ¥211.90400 | ¥105,952 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥172.86400 | ¥259,296 |
| 3,000 | ¥169.18600 | ¥507,558 |
| Unit Price without JCT: | ¥556.00000 |
|---|---|
| Unit Price with JCT: | ¥611.60000 |


