
TPS82150SILR | |
|---|---|
DigiKey Part Number | 296-50509-2-ND - Tape & Reel (TR) 296-50509-1-ND - Cut Tape (CT) 296-50509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82150SILR |
Description | DC DC CONVERTER 0.9-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 6V 1A 3V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82150SILR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-LDFN Exposed Pad, Module | |
Size / Dimension | 0.12" L x 0.11" W x 0.06" H (3.0mm x 2.8mm x 1.5mm) | |
Supplier Device Package | 8-uSIP (3x2.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥712.00000 | ¥712 |
| 10 | ¥538.90000 | ¥5,389 |
| 25 | ¥495.80000 | ¥12,395 |
| 100 | ¥448.48000 | ¥44,848 |
| 250 | ¥425.89600 | ¥106,474 |
| 500 | ¥412.30000 | ¥206,150 |
| 1,000 | ¥401.10200 | ¥401,102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥387.27033 | ¥1,161,811 |
| Unit Price without JCT: | ¥712.00000 |
|---|---|
| Unit Price with JCT: | ¥783.20000 |










