


TPS7A9001DSKR | |
|---|---|
DigiKey Part Number | 296-48316-2-ND - Tape & Reel (TR) 296-48316-1-ND - Cut Tape (CT) 296-48316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A9001DSKR |
Description | IC REG LIN POS ADJ 500MA 10SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A9001DSKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
PSRR | 50dB (100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥285.00000 | ¥285 |
| 10 | ¥208.50000 | ¥2,085 |
| 25 | ¥189.48000 | ¥4,737 |
| 100 | ¥168.59000 | ¥16,859 |
| 250 | ¥158.61600 | ¥39,654 |
| 500 | ¥152.60200 | ¥76,301 |
| 1,000 | ¥151.76000 | ¥151,760 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥141.53500 | ¥424,605 |
| 6,000 | ¥138.54367 | ¥831,262 |
| 9,000 | ¥137.04500 | ¥1,233,405 |
| Unit Price without JCT: | ¥285.00000 |
|---|---|
| Unit Price with JCT: | ¥313.50000 |










