Linear Voltage Regulator IC Positive Fixed 1 Output 75mA 4-DSBGA (0.6x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A20U31PYCKR

DigiKey Part Number
296-TPS7A20U31PYCKRTR-ND - Tape & Reel (TR)
296-TPS7A20U31PYCKRCT-ND - Cut Tape (CT)
296-TPS7A20U31PYCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A20U31PYCKR
Description
IC REG LINEAR 3.1V 75MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 75mA 4-DSBGA (0.6x0.6)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A20U31PYCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.095V @ 75mA
Current - Output
Current - Quiescent (Iq)
15 µA
Current - Supply (Max)
1.5 mA
PSRR
89dB (1kHz), 88dB ~ 42dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA (0.6x0.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,868
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥70.00000¥70
10¥48.70000¥487
25¥43.40000¥1,085
100¥37.56000¥3,756
250¥34.77200¥8,693
500¥33.09400¥16,547
1,000¥31.70800¥31,708
2,500¥30.76560¥76,914
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000¥28.47050¥341,646
24,000¥27.90333¥669,680
36,000¥27.61936¥994,297
60,000¥27.30468¥1,638,281
Manufacturers Standard Package
Unit Price without JCT:¥70.00000
Unit Price with JCT:¥77.00000