
TPS7A2012DQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2012DQNRTR-ND - Tape & Reel (TR) 296-TPS7A2012DQNRCT-ND - Cut Tape (CT) 296-TPS7A2012DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2012DQNR |
Description | 300MA ULTRA-LOW-NOISE LOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2012DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.355V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 95dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥49.30000 | ¥493 |
| 25 | ¥44.00000 | ¥1,100 |
| 100 | ¥38.08000 | ¥3,808 |
| 250 | ¥35.27600 | ¥8,819 |
| 500 | ¥33.58200 | ¥16,791 |
| 1,000 | ¥32.18500 | ¥32,185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥30.46233 | ¥91,387 |
| 6,000 | ¥29.61917 | ¥177,715 |
| 9,000 | ¥29.19678 | ¥262,771 |
| 15,000 | ¥28.72867 | ¥430,930 |
| 21,000 | ¥28.45524 | ¥597,560 |
| 30,000 | ¥28.19233 | ¥845,770 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

