


TPS799195YZUT | |
|---|---|
DigiKey Part Number | 296-TPS799195YZUTTR-ND - Tape & Reel (TR) 296-TPS799195YZUTCT-ND - Cut Tape (CT) 296-TPS799195YZUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS799195YZUT |
Description | IC REG LIN 1.95V 200MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS799195YZUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.95V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥91.83200 | ¥22,958 |
| 500 | ¥88.04200 | ¥44,021 |
| 750 | ¥86.14267 | ¥64,607 |
| Unit Price without JCT: | ¥91.83200 |
|---|---|
| Unit Price with JCT: | ¥101.01520 |

