Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79430DGNR

DigiKey Part Number
296-13529-2-ND - Tape & Reel (TR)
296-13529-1-ND - Cut Tape (CT)
296-13529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79430DGNR
Description
IC REG LINEAR 3V 250MA 8-HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS79430DGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.21V @ 250mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
65dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 36,023 View Now
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥325.00000¥325
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥189.26640¥473,166
5,000¥185.31360¥926,568
7,500¥183.33333¥1,375,000
Manufacturers Standard Package
Unit Price without JCT:¥325.00000
Unit Price with JCT:¥357.50000

Other Suppliers on DigiKey

36,023In Stock
Ships from Rochester Electronics, LLC