Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS784105QWDRBRQ1

DigiKey Part Number
296-TPS784105QWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS784105QWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS784105QWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS784105QWDRBRQ1
Description
IC REG LINEAR 1V 300MA 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS784105QWDRBRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
40 µA
Mfr
PSRR
60dB ~ 30dB (1kHz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1V
Package / Case
8-VDFN Exposed Pad
Voltage Dropout (Max)
0.775V @ 300mA
Supplier Device Package
8-SON (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS78410QWDRBRQ1Texas Instruments434296-TPS78410QWDRBRQ1CT-ND¥1.17000Parametric Equivalent
In-Stock: 2,506
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥141.00000¥141
10¥101.20000¥1,012
25¥91.12000¥2,278
100¥80.00000¥8,000
250¥74.69200¥18,673
500¥71.48600¥35,743
1,000¥68.90600¥68,906
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥65.59300¥196,779
6,000¥63.99883¥383,993
9,000¥63.20033¥568,803
15,000¥62.31627¥934,744
21,000¥61.79929¥1,297,785
Manufacturers Standard Package
Unit Price without JCT:¥141.00000
Unit Price with JCT:¥155.10000