
TPS78401QWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78401QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78401QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78401QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78401QWDRBRQ1 |
Description | IC REG LIN POS ADJ 300MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78401QWDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥141.00000 | ¥141 |
| 10 | ¥101.20000 | ¥1,012 |
| 25 | ¥91.12000 | ¥2,278 |
| 100 | ¥80.00000 | ¥8,000 |
| 250 | ¥74.69200 | ¥18,673 |
| 500 | ¥71.48600 | ¥35,743 |
| 1,000 | ¥68.90600 | ¥68,906 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥65.59300 | ¥196,779 |
| 6,000 | ¥63.99883 | ¥383,993 |
| 9,000 | ¥63.20033 | ¥568,803 |
| 15,000 | ¥62.31627 | ¥934,744 |
| 21,000 | ¥61.79929 | ¥1,297,785 |
| Unit Price without JCT: | ¥141.00000 |
|---|---|
| Unit Price with JCT: | ¥155.10000 |

