
TPS65023BRSBR | |
|---|---|
DigiKey Part Number | 296-TPS65023BRSBRTR-ND - Tape & Reel (TR) 296-TPS65023BRSBRCT-ND - Cut Tape (CT) 296-TPS65023BRSBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65023BRSBR |
Description | IC BAT PWR MGMT LI-ION 1C 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 40-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65023BRSBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥823.00000 | ¥823 |
| 10 | ¥626.70000 | ¥6,267 |
| 25 | ¥577.64000 | ¥14,441 |
| 100 | ¥523.73000 | ¥52,373 |
| 250 | ¥498.04400 | ¥124,511 |
| 500 | ¥482.55800 | ¥241,279 |
| 1,000 | ¥469.81300 | ¥469,813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥454.07267 | ¥1,362,218 |
| Unit Price without JCT: | ¥823.00000 |
|---|---|
| Unit Price with JCT: | ¥905.30000 |











