TPS76901SKGD1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS76901SKGD1

TPS76901SKGD1

DigiKey Part Number
TPS76901SKGD1-ND
Manufacturer
Manufacturer Product Number
TPS76901SKGD1
Description
IC REG LIN POS ADJ 100MA 0-XCEPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 0-XCEPT
Datasheet
 Datasheet
EDA/CAD Models
TPS76901SKGD1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 210°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
0-XCEPT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
400¥19,181.92750¥7,672,771
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥19,181.92750
Unit Price with JCT:¥21,100.12025