Parametric Equivalent



TPS75501KTTRG3 | |
|---|---|
DigiKey Part Number | 296-50557-2-ND - Tape & Reel (TR) 296-50557-1-ND - Cut Tape (CT) 296-50557-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75501KTTRG3 |
Description | IC REG LINEAR POS ADJ 5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75501KTTRG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,403.00000 | ¥1,403 |
| 10 | ¥1,088.90000 | ¥10,889 |
| 25 | ¥1,010.20000 | ¥25,255 |
| 100 | ¥923.77000 | ¥92,377 |
| 250 | ¥882.54800 | ¥220,637 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥857.70600 | ¥428,853 |
| 1,000 | ¥837.25800 | ¥837,258 |
| 1,500 | ¥827.01800 | ¥1,240,527 |
| Unit Price without JCT: | ¥1,403.00000 |
|---|---|
| Unit Price with JCT: | ¥1,543.30000 |




