


TPS72218DBVR | |
|---|---|
DigiKey Part Number | 296-27048-2-ND - Tape & Reel (TR) 296-27048-1-ND - Cut Tape (CT) 296-27048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72218DBVR |
Description | IC REG LINEAR 1.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72218DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 48dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥265.00000 | ¥265 |
| 10 | ¥193.70000 | ¥1,937 |
| 25 | ¥175.96000 | ¥4,399 |
| 100 | ¥156.41000 | ¥15,641 |
| 250 | ¥147.09200 | ¥36,773 |
| 500 | ¥141.47000 | ¥70,735 |
| 1,000 | ¥136.84500 | ¥136,845 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥131.13133 | ¥393,394 |
| 6,000 | ¥128.33550 | ¥770,013 |
| 9,000 | ¥126.93533 | ¥1,142,418 |
| Unit Price without JCT: | ¥265.00000 |
|---|---|
| Unit Price with JCT: | ¥291.50000 |

