

TPS71711DCKR | |
---|---|
DigiKey Part Number | 296-23172-2-ND - Tape & Reel (TR) 296-23172-1-ND - Cut Tape (CT) 296-23172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71711DCKR |
Description | IC REG LINEAR 1.1V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71711DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥157.00000 | ¥157 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥84.03933 | ¥252,118 |
6,000 | ¥82.11133 | ¥492,668 |
9,000 | ¥81.14600 | ¥730,314 |
15,000 | ¥80.07693 | ¥1,201,154 |
Unit Price without JCT: | ¥157.00000 |
---|---|
Unit Price with JCT: | ¥172.70000 |