
TPS71550QDCKRM3Q1 | |
---|---|
DigiKey Part Number | 296-TPS71550QDCKRM3Q1TR-ND - Tape & Reel (TR) 296-TPS71550QDCKRM3Q1CT-ND - Cut Tape (CT) 296-TPS71550QDCKRM3Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71550QDCKRM3Q1 |
Description | IC REG LINEAR 5V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71550QDCKRM3Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 mA | |
Current - Supply (Max) | 5.8 mA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥130.00000 | ¥130 |
10 | ¥92.90000 | ¥929 |
25 | ¥83.52000 | ¥2,088 |
100 | ¥73.31000 | ¥7,331 |
250 | ¥68.42400 | ¥17,106 |
500 | ¥65.48600 | ¥32,743 |
1,000 | ¥63.06500 | ¥63,065 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥60.07400 | ¥180,222 |
6,000 | ¥58.61083 | ¥351,665 |
9,000 | ¥57.87800 | ¥520,902 |
15,000 | ¥57.06600 | ¥855,990 |
21,000 | ¥56.59124 | ¥1,188,416 |
Unit Price without JCT: | ¥130.00000 |
---|---|
Unit Price with JCT: | ¥143.00000 |