
TPS71518DCKRM3 | |
|---|---|
DigiKey Part Number | 296-TPS71518DCKRM3TR-ND - Tape & Reel (TR) 296-TPS71518DCKRM3CT-ND - Cut Tape (CT) 296-TPS71518DCKRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71518DCKRM3 |
Description | IC REG LINEAR 1.8V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71518DCKRM3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5.8 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥119.00000 | ¥119 |
| 10 | ¥84.90000 | ¥849 |
| 25 | ¥76.28000 | ¥1,907 |
| 100 | ¥66.76000 | ¥6,676 |
| 250 | ¥62.20000 | ¥15,550 |
| 500 | ¥59.45800 | ¥29,729 |
| 1,000 | ¥57.19600 | ¥57,196 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥51.80733 | ¥155,422 |
| 6,000 | ¥50.49500 | ¥302,970 |
| 9,000 | ¥49.83800 | ¥448,542 |
| 15,000 | ¥49.10933 | ¥736,640 |
| 21,000 | ¥48.68367 | ¥1,022,357 |
| 30,000 | ¥48.27453 | ¥1,448,236 |
| Unit Price without JCT: | ¥119.00000 |
|---|---|
| Unit Price with JCT: | ¥130.90000 |

