


TPS65321AQPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-52051-2-ND - Tape & Reel (TR) 296-52051-1-ND - Cut Tape (CT) 296-52051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65321AQPWPRQ1 |
Description | IC REG DL BUCK/LINEAR 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 100kHz ~ 2.5MHz 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65321AQPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 100kHz ~ 2.5MHz | |
Voltage/Current - Output 1 | 1.1V ~ 20V, 3.2A | |
Voltage/Current - Output 2 | 1.1V ~ 5.5V, 280mA | |
w/LED Driver | No | |
w/Supervisor | Yes | |
w/Sequencer | No | |
Voltage - Supply | 3V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥441.00000 | ¥441 |
| 10 | ¥329.10000 | ¥3,291 |
| 25 | ¥300.96000 | ¥7,524 |
| 100 | ¥269.98000 | ¥26,998 |
| 250 | ¥255.22400 | ¥63,806 |
| 500 | ¥246.33200 | ¥123,166 |
| 1,000 | ¥239.01200 | ¥239,012 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥232.98650 | ¥465,973 |
| 4,000 | ¥228.02825 | ¥912,113 |
| 6,000 | ¥225.54467 | ¥1,353,268 |
| Unit Price without JCT: | ¥441.00000 |
|---|---|
| Unit Price with JCT: | ¥485.10000 |







