
TPS62262DDCR | |
|---|---|
DigiKey Part Number | TPS62262DDCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62262DDCR |
Description | IC REG BUCK 1.2V 600MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62262DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥128.88633 | ¥386,659 |
| 6,000 | ¥126.12950 | ¥756,777 |
| 9,000 | ¥124.74911 | ¥1,122,742 |
| Unit Price without JCT: | ¥128.88633 |
|---|---|
| Unit Price with JCT: | ¥141.77496 |

