
TPS62042DGQR | |
|---|---|
DigiKey Part Number | 296-15220-2-ND - Tape & Reel (TR) 296-15220-1-ND - Cut Tape (CT) 296-15220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62042DGQR |
Description | IC REG BUCK 1.5V 1.2A 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1.2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62042DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥388.00000 | ¥388 |
| 10 | ¥288.30000 | ¥2,883 |
| 25 | ¥263.28000 | ¥6,582 |
| 100 | ¥235.65000 | ¥23,565 |
| 250 | ¥222.48800 | ¥55,622 |
| 500 | ¥214.55400 | ¥107,277 |
| 1,000 | ¥208.02200 | ¥208,022 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥201.12880 | ¥502,822 |
| 5,000 | ¥196.97380 | ¥984,869 |
| 7,500 | ¥194.89413 | ¥1,461,706 |
| Unit Price without JCT: | ¥388.00000 |
|---|---|
| Unit Price with JCT: | ¥426.80000 |

