Boost Switching Regulator IC Positive Fixed 4.5V 1 Output 3.9A (Switch) 9-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61258YFFR

DigiKey Part Number
296-36819-2-ND - Tape & Reel (TR)
296-36819-1-ND - Cut Tape (CT)
296-36819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61258YFFR
Description
IC REG BOOST 4.5V 3.9A 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 4.5V 1 Output 3.9A (Switch) 9-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61258YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.65V
Voltage - Input (Max)
4.35V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥202.00000¥202
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥97.36267¥292,088
6,000¥95.17183¥571,031
9,000¥94.07456¥846,671
15,000¥92.85893¥1,392,884
Manufacturers Standard Package
Unit Price without JCT:¥202.00000
Unit Price with JCT:¥222.20000