MFR Recommended

TPS61043DRBTG4 | |
|---|---|
DigiKey Part Number | TPS61043DRBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61043DRBTG4 |
Description | IC LED DRVR RGLTR PWM 60MA 8SON |
Customer Reference | |
Detailed Description | Step-Up (Boost) Switching Regulator IC Positive Adjustable 1.8V 1 Output 500mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61043DRBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥125.67200 | ¥62,836 |
| 750 | ¥123.11867 | ¥92,339 |
| 1,250 | ¥120.29280 | ¥150,366 |
| 1,750 | ¥118.64057 | ¥207,621 |
| 2,500 | ¥117.05200 | ¥292,630 |
| 6,250 | ¥113.63024 | ¥710,189 |
| 12,500 | ¥111.56776 | ¥1,394,597 |
| Unit Price without JCT: | ¥125.67200 |
|---|---|
| Unit Price with JCT: | ¥138.23920 |


