Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60202DGSR

DigiKey Part Number
296-31987-2-ND - Tape & Reel (TR)
296-31987-1-ND - Cut Tape (CT)
296-31987-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS60202DGSR
Description
IC REG CHARGE PUMP 3.3V 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS60202DGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.6V
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,322
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥513.00000¥513
10¥383.30000¥3,833
25¥351.32000¥8,783
100¥315.98000¥31,598
250¥299.13200¥74,783
500¥288.99000¥144,495
1,000¥280.63800¥280,638
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥271.81920¥679,548
5,000¥266.50520¥1,332,526
Manufacturers Standard Package
Unit Price without JCT:¥513.00000
Unit Price with JCT:¥564.30000