


TPS563900DAP | |
|---|---|
DigiKey Part Number | TPS563900DAP-ND |
Manufacturer | |
Manufacturer Product Number | TPS563900DAP |
Description | IC REG BUCK ADJ 3.5A DL 32HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.68V 2 Output 3.5A 32-PowerTSSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS563900DAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.95V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 276 | ¥552.85145 | ¥152,587 |
| Unit Price without JCT: | ¥552.85145 |
|---|---|
| Unit Price with JCT: | ¥608.13660 |

