
TPS54362AQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-29767-2-ND - Tape & Reel (TR) 296-29767-1-ND - Cut Tape (CT) 296-29767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54362AQPWPRQ1 |
Description | IC REG BUCK ADJ 3A 20HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54362AQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 48V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,492.00000 | ¥1,492 |
10 | ¥1,161.70000 | ¥11,617 |
25 | ¥1,079.16000 | ¥26,979 |
100 | ¥988.36000 | ¥98,836 |
250 | ¥945.06800 | ¥236,267 |
500 | ¥918.97600 | ¥459,488 |
1,000 | ¥897.50400 | ¥897,504 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ¥879.82950 | ¥1,759,659 |
Unit Price without JCT: | ¥1,492.00000 |
---|---|
Unit Price with JCT: | ¥1,641.20000 |