
TPS51211DSCT | |
|---|---|
DigiKey Part Number | 296-TPS51211DSTR-ND - Tape & Reel (TR) 296-TPS51211DSCT-ND - Cut Tape (CT) 296-TPS51211DSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51211DSCT |
Description | IC REG CTRLR NOTEBK 1OUT 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, Notebook Power System Voltage Regulator IC 1 Output 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51211DSCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.7V ~ 2.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥665.00000 | ¥665 |
| 10 | ¥503.40000 | ¥5,034 |
| 25 | ¥462.76000 | ¥11,569 |
| 100 | ¥418.12000 | ¥41,812 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥396.84400 | ¥99,211 |
| 500 | ¥384.01200 | ¥192,006 |
| 750 | ¥377.58933 | ¥283,192 |
| 1,250 | ¥370.46800 | ¥463,085 |
| 1,750 | ¥366.30800 | ¥641,039 |
| 2,500 | ¥362.30600 | ¥905,765 |
| Unit Price without JCT: | ¥665.00000 |
|---|---|
| Unit Price with JCT: | ¥731.50000 |

