10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40305DRCT

DigiKey Part Number
296-25487-2-ND - Tape & Reel (TR)
296-25487-1-ND - Cut Tape (CT)
296-25487-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40305DRCT
Description
IC REG CTRLR BUCK 10SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS40305DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 20V
Frequency - Switching
1.2MHz
Duty Cycle (Max)
85%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,306
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥426.00000¥426
10¥317.60000¥3,176
25¥290.44000¥7,261
100¥260.59000¥26,059
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥209.41200¥52,353
500¥202.79400¥101,397
Manufacturers Standard Package
Unit Price without JCT:¥426.00000
Unit Price with JCT:¥468.60000