
TPS389008M64RTERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS389008M64RTERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS389008M64RTERQ1 |
Description | AUTOMOTIVE MULTICHANNEL OVERVOLT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 8 Channel 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 8 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 200ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥580.46233 | ¥1,741,387 |
| Unit Price without JCT: | ¥580.46233 |
|---|---|
| Unit Price with JCT: | ¥638.50856 |

