
TPS3831K50DQNT | |
|---|---|
DigiKey Part Number | 296-TPS3831K50DQNTTR-ND - Tape & Reel (TR) 296-TPS3831K50DQNTCT-ND - Cut Tape (CT) 296-TPS3831K50DQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3831K50DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831K50DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥198.00000 | ¥198 |
| 10 | ¥143.30000 | ¥1,433 |
| 25 | ¥129.48000 | ¥3,237 |
| 100 | ¥114.39000 | ¥11,439 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥107.18800 | ¥26,797 |
| 500 | ¥102.85600 | ¥51,428 |
| 750 | ¥100.68400 | ¥75,513 |
| 1,250 | ¥98.27840 | ¥122,848 |
| 1,750 | ¥96.87200 | ¥169,526 |
| 2,500 | ¥95.51880 | ¥238,797 |
| Unit Price without JCT: | ¥198.00000 |
|---|---|
| Unit Price with JCT: | ¥217.80000 |

