
TPS3801E18DCKR | |
|---|---|
DigiKey Part Number | 296-12384-2-ND - Tape & Reel (TR) 296-12384-1-ND - Cut Tape (CT) 296-12384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3801E18DCKR |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3801E18DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.71V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥228.00000 | ¥228 |
| 10 | ¥164.90000 | ¥1,649 |
| 25 | ¥149.36000 | ¥3,734 |
| 100 | ¥132.32000 | ¥13,232 |
| 250 | ¥124.18000 | ¥31,045 |
| 500 | ¥119.27800 | ¥59,639 |
| 1,000 | ¥117.47000 | ¥117,470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥110.25533 | ¥330,766 |
| 6,000 | ¥107.81517 | ¥646,891 |
| 9,000 | ¥106.59367 | ¥959,343 |
| 15,000 | ¥105.24000 | ¥1,578,600 |
| Unit Price without JCT: | ¥228.00000 |
|---|---|
| Unit Price with JCT: | ¥250.80000 |











