
TPS37044A4OGDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37044A4OGDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS37044A4OGDDFRQ1CT-ND - Cut Tape (CT) 296-TPS37044A4OGDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37044A4OGDDFRQ1 |
Description | AUTOMOTIVE MULTICHANNEL WINDOW S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS37044A4OGDDFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 1.15V, 1.15V, 1.8V, 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 15ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥570.00000 | ¥570 |
| 10 | ¥428.60000 | ¥4,286 |
| 25 | ¥393.12000 | ¥9,828 |
| 100 | ¥354.09000 | ¥35,409 |
| 250 | ¥335.48400 | ¥83,871 |
| 500 | ¥331.30800 | ¥165,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥254.85733 | ¥764,572 |
| 6,000 | ¥250.04400 | ¥1,500,264 |
| Unit Price without JCT: | ¥570.00000 |
|---|---|
| Unit Price with JCT: | ¥627.00000 |

