
TPS3702CX12DDCT | |
|---|---|
DigiKey Part Number | 296-42074-2-ND - Tape & Reel (TR) 296-42074-1-ND - Cut Tape (CT) 296-42074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702CX12DDCT |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702CX12DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥463.00000 | ¥463 |
| 10 | ¥345.20000 | ¥3,452 |
| 25 | ¥315.88000 | ¥7,897 |
| 100 | ¥283.65000 | ¥28,365 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥268.28400 | ¥67,071 |
| 500 | ¥259.01000 | ¥129,505 |
| 750 | ¥254.36667 | ¥190,775 |
| 1,250 | ¥249.22240 | ¥311,528 |
| 1,750 | ¥246.21543 | ¥430,877 |
| 2,500 | ¥243.32320 | ¥608,308 |
| 6,250 | ¥237.09696 | ¥1,481,856 |
| Unit Price without JCT: | ¥463.00000 |
|---|---|
| Unit Price with JCT: | ¥509.30000 |










