
TPS3702CX10DDCT | |
|---|---|
DigiKey Part Number | 296-42071-2-ND - Tape & Reel (TR) 296-42071-1-ND - Cut Tape (CT) 296-42071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702CX10DDCT |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702CX10DDCT Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Type Voltage Detector | Supplier Device Package SOT-23-THIN |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥522.00000 | ¥522 |
| 10 | ¥390.60000 | ¥3,906 |
| 25 | ¥357.84000 | ¥8,946 |
| 100 | ¥321.76000 | ¥32,176 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥304.58000 | ¥76,145 |
| 500 | ¥294.21800 | ¥147,109 |
| 750 | ¥289.02933 | ¥216,772 |
| 1,250 | ¥283.27760 | ¥354,097 |
| 1,750 | ¥279.91771 | ¥489,856 |
| 2,500 | ¥276.68480 | ¥691,712 |
| Unit Price without JCT: | ¥522.00000 |
|---|---|
| Unit Price with JCT: | ¥574.20000 |

