
TPS3702CX10QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-42378-2-ND - Tape & Reel (TR) 296-42378-1-ND - Cut Tape (CT) 296-42378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702CX10QDDCRQ1 |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702CX10QDDCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥456.00000 | ¥456 |
| 10 | ¥339.90000 | ¥3,399 |
| 25 | ¥310.92000 | ¥7,773 |
| 100 | ¥279.11000 | ¥27,911 |
| 250 | ¥263.92800 | ¥65,982 |
| 500 | ¥254.78800 | ¥127,394 |
| 1,000 | ¥247.25900 | ¥247,259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥237.96033 | ¥713,881 |
| 6,000 | ¥233.41050 | ¥1,400,463 |
| Unit Price without JCT: | ¥456.00000 |
|---|---|
| Unit Price with JCT: | ¥501.60000 |

