
TPS3103H20DBVT | |
|---|---|
DigiKey Part Number | 296-32469-2-ND - Tape & Reel (TR) 296-32469-1-ND - Cut Tape (CT) 296-32469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3103H20DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3103H20DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.84V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥503.00000 | ¥503 |
| 10 | ¥375.70000 | ¥3,757 |
| 25 | ¥344.16000 | ¥8,604 |
| 100 | ¥309.43000 | ¥30,943 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥292.87600 | ¥73,219 |
| 500 | ¥282.90600 | ¥141,453 |
| 750 | ¥277.91333 | ¥208,435 |
| 1,250 | ¥272.38000 | ¥340,475 |
| 1,750 | ¥269.14514 | ¥471,004 |
| 2,500 | ¥266.03720 | ¥665,093 |
| 6,250 | ¥259.33984 | ¥1,620,874 |
| Unit Price without JCT: | ¥503.00000 |
|---|---|
| Unit Price with JCT: | ¥553.30000 |

