
TPS2829DBVR | |
|---|---|
DigiKey Part Number | 296-1987-2-ND - Tape & Reel (TR) 296-1987-1-ND - Cut Tape (CT) 296-1987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2829DBVR |
Description | IC GATE DRVR LOW-SIDE SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2829DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4V ~ 14V | |
Logic Voltage - VIL, VIH | 1V, 4V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 14ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥491.00000 | ¥491 |
| 10 | ¥367.60000 | ¥3,676 |
| 25 | ¥336.64000 | ¥8,416 |
| 100 | ¥302.61000 | ¥30,261 |
| 250 | ¥286.37600 | ¥71,594 |
| 500 | ¥276.58600 | ¥138,293 |
| 1,000 | ¥268.53100 | ¥268,531 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥258.58167 | ¥775,745 |
| 6,000 | ¥253.71350 | ¥1,522,281 |
| Unit Price without JCT: | ¥491.00000 |
|---|---|
| Unit Price with JCT: | ¥540.10000 |

