
TPS2410RMST | |
|---|---|
DigiKey Part Number | 296-TPS2410RMSTTR-ND - Tape & Reel (TR) 296-TPS2410RMSTCT-ND - Cut Tape (CT) 296-TPS2410RMSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2410RMST |
Description | O-RING CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 14-UQFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2410RMST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 130 ns | |
Current - Output (Max) | - | |
Current - Supply | 4.25 mA | |
Voltage - Supply | 3V ~ 16.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN | |
Supplier Device Package | 14-UQFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥841.00000 | ¥841 |
| 10 | ¥641.20000 | ¥6,412 |
| 25 | ¥591.28000 | ¥14,782 |
| 100 | ¥536.32000 | ¥53,632 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥510.12000 | ¥127,530 |
| 500 | ¥494.31800 | ¥247,159 |
| 750 | ¥486.41067 | ¥364,808 |
| 1,250 | ¥477.64400 | ¥597,055 |
| 1,750 | ¥472.52057 | ¥826,911 |
| 2,500 | ¥467.59800 | ¥1,168,995 |
| Unit Price without JCT: | ¥841.00000 |
|---|---|
| Unit Price with JCT: | ¥925.10000 |

