


TPPM0111DWPR | |
|---|---|
DigiKey Part Number | TPPM0111DWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPPM0111DWPR |
Description | IC REG LINEAR 3.3V/1.5V 20-HSOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1.5A, 300mA 20-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPPM0111DWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.3V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 55°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOIC | |
Base Product Number |

