
TPIC74101QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-36214-2-ND - Tape & Reel (TR) 296-36214-1-ND - Cut Tape (CT) 296-36214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC74101QPWPRQ1 |
Description | IC REG BCK BST 5V 1A DL 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Buck-Boost Switching Regulator IC Positive Fixed 5V 2 Output 1A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPIC74101QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 380kHz | |
Synchronous Rectifier | Both | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥652.00000 | ¥652 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥408.09700 | ¥816,194 |
| 4,000 | ¥400.25975 | ¥1,601,039 |
| Unit Price without JCT: | ¥652.00000 |
|---|---|
| Unit Price with JCT: | ¥717.20000 |

