6/0 Driver 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6/0 Driver 16-PDIP
14-DIP

TPIC2701N

DigiKey Part Number
296-10865-5-ND
Manufacturer
Manufacturer Product Number
TPIC2701N
Description
IC TRANSCEIVER 6/0 16PDIP
Customer Reference
Detailed Description
6/0 Driver 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TPIC2701N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Driver
Protocol
-
Number of Drivers/Receivers
6/0
Duplex
-
Data Rate
-
Voltage - Supply
-
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.