
TPIC2603DWRG4 | |
|---|---|
DigiKey Part Number | 296-34963-2-ND - Tape & Reel (TR) 296-34963-1-ND - Cut Tape (CT) 296-34963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPIC2603DWRG4 |
Description | IC PWR DRIVER 1:6 24SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:6 350mA 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2603DWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 1:6 | |
Output Configuration | Low Side | |
Output Type | - | |
Interface | Serial | |
Voltage - Load | 5.5V ~ 25V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 350mA | |
Rds On (Typ) | 1.7Ohm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥480.58300 | ¥961,166 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥858.00000 | ¥858 |
| 10 | ¥654.20000 | ¥6,542 |
| 25 | ¥603.28000 | ¥15,082 |
| 100 | ¥547.42000 | ¥54,742 |
| 250 | ¥520.76000 | ¥130,190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥858.00000 | ¥858 |
| 10 | ¥654.20000 | ¥6,542 |
| 25 | ¥603.28000 | ¥15,082 |
| 100 | ¥547.42000 | ¥54,742 |
| 250 | ¥520.76000 | ¥130,190 |
| 500 | ¥504.69200 | ¥252,346 |
| Unit Price without JCT: | ¥858.00000 |
|---|---|
| Unit Price with JCT: | ¥943.80000 |


