MFR Recommended

TPA3106D1VFPG4 | |
|---|---|
DigiKey Part Number | TPA3106D1VFPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPA3106D1VFPG4 |
Description | IC AMP CLASS D MONO 40W 32HLQFP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-HLQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPA3106D1VFPG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 40W x 1 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 32-HLQFP (7x7) | |
Package / Case | 32-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥782.01200 | ¥195,503 |
| Unit Price without JCT: | ¥782.01200 |
|---|---|
| Unit Price with JCT: | ¥860.21320 |



