Amplifier IC 2-Channel (Stereo) Class D 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA3003D2PFB

DigiKey Part Number
296-15037-ND
Manufacturer
Manufacturer Product Number
TPA3003D2PFB
Description
IC AMP CLASS D STER 3.75W 48TQFP
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TPA3003D2PFB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Not For New Designs
Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
3.75W x 2 @ 8Ohm
Voltage - Supply
8.5V ~ 14V
Features
Differential Inputs, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 1,337 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in JPY
Tray
QuantityUnit PriceExt Price
250¥1,432.05600¥358,014
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,432.05600
Unit Price with JCT:¥1,575.26160

Other Suppliers on DigiKey

1,337In Stock
Ships from Rochester Electronics, LLC