
TPA2050D4YZKT | |
|---|---|
DigiKey Part Number | TPA2050D4YZKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA2050D4YZKT |
Description | IC AMP CLASS D STER 1.4W 25DSBGA |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPA2050D4YZKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones | |
Max Output Power x Channels @ Load | 1.4W x 2 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 25-DSBGA | |
Package / Case | 25-UFBGA, DSBGA | |
Base Product Number |

