TPA2010D1YEFT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 930
Unit Price: ¥189.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,017
Unit Price: ¥254.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,742
Unit Price: ¥153.00000
Datasheet
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA NanoStar™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA2010D1YEFT

DigiKey Part Number
TPA2010D1YEFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA2010D1YEFT
Description
IC AMP CLASS D MONO 2.5W 9DSBGA
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 9-DSBGA NanoStar™
Datasheet
 Datasheet
EDA/CAD Models
TPA2010D1YEFT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
2.5W x 1 @ 4Ohm
Voltage - Supply
2.5V ~ 5.5V
Features
Depop, Differential Inputs, Shutdown, Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
9-DSBGA NanoStar™
Package / Case
9-UFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,635 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6,635In Stock
Ships from Rochester Electronics, LLC