
TPA0213EVM | |
---|---|
DigiKey Part Number | 296-10809-ND |
Manufacturer | |
Manufacturer Product Number | TPA0213EVM |
Description | EVAL BOARD FOR TPA0213 |
Customer Reference | |
Detailed Description | TPA0213 - 1-Channel (Mono) with Stereo Headphones Output Class AB Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Class AB | |
Output Type | 1-Channel (Mono) with Stereo Headphones | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm; 90mW x 2 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Utilized IC / Part | TPA0213 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥37,982.00000 | ¥37,982 |
Unit Price without JCT: | ¥37,982.00000 |
---|---|
Unit Price with JCT: | ¥41,780.20000 |