Fixed Point Digital Signal Processor (DSP) 144MHz 179-BGA MicroStar (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5509GHH31

DigiKey Part Number
296-14412-ND
Manufacturer
Manufacturer Product Number
TMS320VC5509GHH31
Description
IC DSP FIX PT 16-BIT 179-BGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 144MHz 179-BGA MicroStar (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5509GHH31 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, I2C, McBSP
Clock Rate
144MHz
Non-Volatile Memory
ROM (64kB)
On-Chip RAM
256kB
Voltage - I/O
3.00V, 3.30V
Voltage - Core
1.60V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
179-LFBGA
Supplier Device Package
179-BGA MicroStar (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,326 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3,326In Stock
Ships from Rochester Electronics, LLC