
TMS320VC5410ZGW100 | |
|---|---|
DigiKey Part Number | TMS320VC5410ZGW100-ND |
Manufacturer | |
Manufacturer Product Number | TMS320VC5410ZGW100 |
Description | IC FIXED POINT DSP 176-BGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 100MHz 176-BGA MICROSTAR (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | TMS320VC5410ZGW100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | Host Interface, McBSP | |
Clock Rate | 100MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 128kB | |
Voltage - I/O | 3.30V | |
Voltage - Core | 2.50V | |
Operating Temperature | -40°C ~ 100°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 176-LFBGA | |
Supplier Device Package | 176-BGA MICROSTAR (15x15) | |
Base Product Number |

