
TMS320F28232ZAYA | |
---|---|
DigiKey Part Number | 296-TMS320F28232ZAYA-ND |
Manufacturer | |
Manufacturer Product Number | TMS320F28232ZAYA |
Description | IC MCU 32BIT 128KB FLSH 179NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | C28x C2000™ C28x Delfino™ Microcontroller IC 32-Bit 100MHz 128KB (64K x 16) FLASH 179-NFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | C28x | |
Core Size | 32-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 88 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 26K x 16 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 179-NFBGA (12x12) | |
Package / Case | 179-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥4,468.00000 | ¥4,468 |
10 | ¥3,603.70000 | ¥36,037 |
25 | ¥3,387.96000 | ¥84,699 |
160 | ¥3,089.29375 | ¥494,287 |
320 | ¥3,012.09063 | ¥963,869 |
Unit Price without JCT: | ¥4,468.00000 |
---|---|
Unit Price with JCT: | ¥4,914.80000 |