
TMS320DM6437ZDUQ5 | |
---|---|
DigiKey Part Number | TMS320DM6437ZDUQ5-ND |
Manufacturer | |
Manufacturer Product Number | TMS320DM6437ZDUQ5 |
Description | IC DGTL MEDIA PROCESSOR 376-BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TMS320DM6437ZDUQ5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | HPI, I2C, McASP, McBSP, PCI, UART, 10/100 Ethernet MAC | |
Clock Rate | 500MHz | |
Non-Volatile Memory | ROM (64kB) | |
On-Chip RAM | 240kB | |
Voltage - I/O | 1.8V, 3.3V | |
Voltage - Core | 1.05V, 1.20V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 376-BBGA Exposed Pad | |
Supplier Device Package | 376-BGA (23x23) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | ¥7,480.68333 | ¥448,841 |
Unit Price without JCT: | ¥7,480.68333 |
---|---|
Unit Price with JCT: | ¥8,228.75166 |